



UHD1E471MPD6TD | |
|---|---|
DigiKey Part Number | 493-UHD1E471MPD6TDCT-ND - Cut Tape (CT) UHD1E471MPD6TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E471MPD6TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E471MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.073 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.43 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.30640 | $15.32 |
| 100 | $0.27330 | $27.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.21620 | $108.10 |
| 1,000 | $0.19818 | $198.18 |
| 1,500 | $0.18907 | $283.60 |
| 2,500 | $0.17892 | $447.30 |
| 3,500 | $0.17295 | $605.32 |
| 5,000 | $0.16719 | $835.95 |

