



UPW2A470MPD6TA | |
|---|---|
DigiKey Part Number | 493-UPW2A470MPD6TACT-ND - Cut Tape (CT) UPW2A470MPD6TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A470MPD6TA |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A470MPD6TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 126 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 100 kHz | |
Impedance | 370 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39900 | $3.99 |
| 50 | $0.29720 | $14.86 |
| 100 | $0.26500 | $26.50 |
| 500 | $0.20932 | $104.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19176 | $191.76 |
| 2,000 | $0.17716 | $354.32 |
| 3,000 | $0.16979 | $509.37 |
| 5,000 | $0.16157 | $807.85 |
| 7,000 | $0.15674 | $1,097.18 |
| 10,000 | $0.15207 | $1,520.70 |

