



UFW2A330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UFW2A330MPD1TACT-ND - Cut Tape (CT) UFW2A330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW2A330MPD1TA |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW2A330MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW2A330MPD1TA | Nichicon | 956 | 493-UKW2A330MPD1TACT-ND | $0.75000 | Direct |
| UVK2A330MPD1TA | Nichicon | 1,990 | 493-UVK2A330MPD1TACT-ND | $0.68000 | Direct |
| UVR2A330MPD1TA | Nichicon | 4,856 | 493-17445-1-ND | $0.40000 | Parametric Equivalent |
| ECA-2AM330B | Panasonic Industry | 1,349 | P19560CT-ND | $0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.32000 | $16.00 |
| 100 | $0.28560 | $28.56 |
| 500 | $0.22630 | $113.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.20759 | $207.59 |
| 2,000 | $0.19204 | $384.08 |
| 3,000 | $0.18418 | $552.54 |
| 5,000 | $0.17543 | $877.15 |
| 7,000 | $0.17029 | $1,192.03 |
| 10,000 | $0.16532 | $1,653.20 |

