



UFW1H331MPD1TD | |
|---|---|
DigiKey Part Number | 493-11011-1-ND - Cut Tape (CT) 493-11011-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1H331MPD1TD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1H331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 855 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H331MPD1TD | Nichicon | 350 | 493-4659-1-ND | $1.67000 | Direct |
| UFW1H331MPD | Nichicon | 2,456 | 493-15141-ND | $0.80000 | Parametric Equivalent |
| UKW1H331MPD | Nichicon | 188 | 493-15490-ND | $1.20000 | Parametric Equivalent |
| UKW1H331MPD1TD | Nichicon | 871 | 493-10745-1-ND | $1.20000 | Parametric Equivalent |
| UVK1H331MPD | Nichicon | 0 | UVK1H331MPD-ND | $0.17263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.37700 | $18.85 |
| 100 | $0.33740 | $33.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.26918 | $134.59 |
| 1,000 | $0.24767 | $247.67 |
| 1,500 | $0.23681 | $355.21 |
| 2,500 | $0.22470 | $561.75 |
| 3,500 | $0.21757 | $761.50 |
| 5,000 | $0.21069 | $1,053.45 |

