UFG2A2R2MDM1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2,000
Unit Price: $0.09600
Datasheet

Upgrade


Nichicon
In Stock: 1,475
Unit Price: $0.46000
Datasheet

Upgrade


Nichicon
In Stock: 2,000
Unit Price: $0.28000
Datasheet

Upgrade


Nichicon
In Stock: 3,123
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,106
Unit Price: $0.26000
Datasheet
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UFG2A2R2MDM1TD

DigiKey Part Number
493-10860-1-ND - Cut Tape (CT)
493-10860-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFG2A2R2MDM1TD
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFG2A2R2MDM1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
44 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes