



UEP1V470MPD1TA | |
|---|---|
DigiKey Part Number | 493-UEP1V470MPD1TACT-ND - Cut Tape (CT) UEP1V470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1V470MPD1TA |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1V470MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 86 mA @ 120 Hz | |
Ripple Current @ High Frequency | 172 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.59500 | $5.95 |
| 50 | $0.45000 | $22.50 |
| 100 | $0.40410 | $40.41 |
| 500 | $0.32478 | $162.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29978 | $299.78 |
| 2,000 | $0.27901 | $558.02 |
| 3,000 | $0.26852 | $805.56 |
| 5,000 | $0.25683 | $1,284.15 |
| 7,000 | $0.24995 | $1,749.65 |
| 10,000 | $0.24332 | $2,433.20 |

