330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1J331MHD

DigiKey Part Number
493-16749-ND
Manufacturer
Manufacturer Product Number
UEP1J331MHD
Description
CAP ALUM 330UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1J331MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
535 mA @ 120 Hz
Ripple Current @ High Frequency
802.5 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.08000$3.08
10$2.06000$20.60
50$1.63540$81.77
100$1.50160$150.16
500$1.27146$635.73
1,000$1.19907$1,199.07
2,500$1.12187$2,804.67
5,000$1.07487$5,374.35
Manufacturers Standard Package