



UEP1C101MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1C101MPD1TDCT-ND - Cut Tape (CT) UEP1C101MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1C101MPD1TD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1C101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.58200 | $5.82 |
| 50 | $0.43940 | $21.97 |
| 100 | $0.39420 | $39.42 |
| 500 | $0.31656 | $158.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25778 | $257.78 |
| 2,000 | $0.23932 | $478.64 |
| 3,000 | $0.23001 | $690.03 |
| 5,000 | $0.21962 | $1,098.10 |
| 7,000 | $0.21352 | $1,494.64 |
| 10,000 | $0.20762 | $2,076.20 |

