



UEP1C101MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1C101MPD1TDCT-ND - Cut Tape (CT) UEP1C101MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1C101MPD1TD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1C101MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E101MPD1TA | Nichicon | 395 | 493-UEP1E101MPD1TACT-ND | $1.07000 | Upgrade |
| UEP1E101MPD1TD | Nichicon | 1,489 | 493-UEP1E101MPD1TDCT-ND | $1.00000 | Upgrade |
| UEP1C101MPD | Nichicon | 4,369 | 493-14970-ND | $0.89000 | Similar |
| ECE-A1CKA101 | Panasonic Industry | 0 | P833-ND | $0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.58200 | $5.82 |
| 50 | $0.43940 | $21.97 |
| 100 | $0.39420 | $39.42 |
| 500 | $0.31656 | $158.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.25778 | $257.78 |
| 2,000 | $0.23932 | $478.64 |
| 3,000 | $0.23001 | $690.03 |
| 5,000 | $0.21962 | $1,098.10 |
| 7,000 | $0.21352 | $1,494.64 |
| 10,000 | $0.20762 | $2,076.20 |

