



UES0J471MPM1TD | |
|---|---|
DigiKey Part Number | 493-UES0J471MPM1TDCT-ND - Cut Tape (CT) UES0J471MPM1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES0J471MPM1TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES0J471MPM1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.78700 | $7.87 |
| 50 | $0.60160 | $30.08 |
| 100 | $0.54280 | $54.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.44158 | $220.79 |
| 1,000 | $0.40967 | $409.67 |
| 1,500 | $0.39357 | $590.36 |
| 2,500 | $0.37562 | $939.05 |
| 3,500 | $0.36507 | $1,277.75 |
| 5,000 | $0.35488 | $1,774.40 |

