



UEP1A102MHD1TO | |
|---|---|
DigiKey Part Number | 493-UEP1A102MHD1TOCT-ND - Cut Tape (CT) UEP1A102MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1A102MHD1TO |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1A102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 586.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.46200 | $14.62 |
| 50 | $1.14460 | $57.23 |
| 100 | $1.04450 | $104.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.87216 | $436.08 |
| 1,000 | $0.81793 | $817.93 |
| 1,500 | $0.79057 | $1,185.86 |
| 2,500 | $0.76008 | $1,900.20 |
| 3,500 | $0.74216 | $2,597.56 |
| 5,000 | $0.72485 | $3,624.25 |

