



UCZ1V680MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1V680MCS1TR-ND - Tape & Reel (TR) UCZ1V680MCS1CT-ND - Cut Tape (CT) UCZ1V680MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V680MCS1GS |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V680MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.15600 | $11.56 |
| 50 | $0.89840 | $44.92 |
| 100 | $0.81680 | $81.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.70230 | $351.15 |
| 1,000 | $0.65643 | $656.43 |
| 1,500 | $0.63329 | $949.94 |
| 2,500 | $0.60750 | $1,518.75 |
| 3,500 | $0.59234 | $2,073.19 |
| 5,000 | $0.57770 | $2,888.50 |

