



UCZ1E102MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13935-2-ND - Tape & Reel (TR) 493-13935-1-ND - Cut Tape (CT) 493-13935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E102MNQ1MS |
Description | CAP ALUM 1000UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E102MNQ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 850 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.45400 | $14.54 |
| 50 | $1.13820 | $56.91 |
| 100 | $1.03850 | $103.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $0.95555 | $191.11 |
| 400 | $0.88663 | $354.65 |
| 600 | $0.85182 | $511.09 |
| 1,000 | $0.81302 | $813.02 |
| 1,400 | $0.79021 | $1,106.29 |
| 2,000 | $0.76819 | $1,536.38 |

