



UCZ1E101MCL6GS | |
|---|---|
DigiKey Part Number | 493-7024-2-ND - Tape & Reel (TR) 493-7024-1-ND - Cut Tape (CT) 493-7024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E101MCL6GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E101MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.50900 | $5.09 |
| 50 | $0.38240 | $19.12 |
| 100 | $0.34240 | $34.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.25463 | $229.17 |
| 1,800 | $0.23601 | $424.82 |
| 2,700 | $0.22661 | $611.85 |
| 4,500 | $0.21613 | $972.58 |
| 6,300 | $0.20997 | $1,322.81 |
| 9,000 | $0.20402 | $1,836.18 |

