



UCS2V6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-4752-1-ND - Cut Tape (CT) 493-4752-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2V6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V6R8MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.52200 | $5.22 |
| 50 | $0.39300 | $19.65 |
| 100 | $0.35210 | $35.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.28138 | $140.69 |
| 1,000 | $0.25908 | $259.08 |
| 1,500 | $0.24783 | $371.75 |
| 2,500 | $0.23528 | $588.20 |
| 3,500 | $0.22790 | $797.65 |
| 5,000 | $0.22077 | $1,103.85 |

