



UCS2V101MHD1TN | |
|---|---|
DigiKey Part Number | 493-7385-1-ND - Cut Tape (CT) 493-7385-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2V101MHD1TN |
Description | CAP ALUM 100UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V101MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 787.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.575 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.15400 | $21.54 |
| 50 | $1.71360 | $85.68 |
| 100 | $1.57460 | $157.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.42612 | $356.53 |
| 500 | $1.33564 | $667.82 |
| 750 | $1.29000 | $967.50 |
| 1,250 | $1.23912 | $1,548.90 |
| 1,750 | $1.20922 | $2,116.13 |
| 2,500 | $1.18034 | $2,950.85 |

