UCD1C221MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 217
Unit Price: $0.56000
Datasheet

Upgrade


Nichicon
In Stock: 12,849
Unit Price: $1.11000
Datasheet

Similar


Nichicon
In Stock: 94
Unit Price: $0.63000
Datasheet

Similar


Nichicon
In Stock: 8,889
Unit Price: $0.72000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3,518
Unit Price: $0.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 838
Unit Price: $0.48000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 333,080
Unit Price: $0.54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,456
Unit Price: $0.58000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 5,346
Unit Price: $0.69000
Datasheet

Direct


Würth Elektronik
In Stock: 8,927
Unit Price: $0.37000
Datasheet

Direct


Würth Elektronik
In Stock: 19,347
Unit Price: $0.34000
Datasheet

Direct


Panasonic Industry
In Stock: 3,841
Unit Price: $0.73000
Datasheet

Direct


Panasonic Industry
In Stock: 2,995
Unit Price: $0.70000
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1C221MCL1GS

DigiKey Part Number
493-6367-2-ND - Tape & Reel (TR)
493-6367-1-ND - Cut Tape (CT)
493-6367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1C221MCL1GS
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1C221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
145 mA @ 120 Hz
Ripple Current @ High Frequency
290 mA @ 100 kHz
Impedance
320 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.33300$3.33
50$0.24720$12.36
100$0.21980$21.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.16588$149.29
1,800$0.15264$274.75
2,700$0.14596$394.09
4,500$0.14348$645.66
Manufacturers Standard Package