UUE1A331MNS1GS is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 500
Unit Price: $0.74738
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: $1.47000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $1.10000
Datasheet

Upgrade


Nichicon
In Stock: 940
Unit Price: $1.12000
Datasheet

Upgrade


Nichicon
In Stock: 500
Unit Price: $1.38000
Datasheet

Upgrade


Nichicon
In Stock: 495
Unit Price: $1.42000
Datasheet

Direct


Chemi-Con
In Stock: 990
Unit Price: $0.90000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.53000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.83000
Datasheet

Upgrade


Panasonic Industry
In Stock: 893
Unit Price: $1.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 727
Unit Price: $1.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 447
Unit Price: $1.28000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUE1A331MNS1GS

DigiKey Part Number
493-17511-2-ND - Tape & Reel (TR)
493-17511-1-ND - Cut Tape (CT)
493-17511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUE1A331MNS1GS
Description
CAP ALUM 330UF 20% 10V SMD
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UUE1A331MNS1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
127.3 mA @ 120 Hz
Ripple Current @ High Frequency
190 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$0.92400$9.24
50$0.71120$35.56
100$0.64410$64.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.52840$264.20
1,000$0.49196$491.96
1,500$0.47357$710.36
2,500$0.45308$1,132.70
3,500$0.44103$1,543.61
5,000$0.42939$2,146.95
6,000$0.42386$2,543.16
12,000$0.40513$4,861.56
12,500$0.40413$5,051.62
Manufacturers Standard Package