UCA2G6R8MPD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 18,056
Unit Price: $0.97000
Datasheet

Direct


Nichicon
In Stock: 1,117
Unit Price: $0.94000
Datasheet

MFR Recommended


Nichicon
In Stock: 69
Unit Price: $0.91000
Datasheet

Upgrade


Nichicon
In Stock: 69
Unit Price: $1.12000
Datasheet

Upgrade


Nichicon
In Stock: 949
Unit Price: $1.18000
Datasheet

Upgrade


Nichicon
In Stock: 309
Unit Price: $1.30000
Datasheet

Direct


Rubycon
In Stock: 627
Unit Price: $0.86000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.74000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.90000
Datasheet

Upgrade


TDK
In Stock: 370
Unit Price: $0.84000
Datasheet

Upgrade


Chemi-Con
In Stock: 593
Unit Price: $0.91000
Datasheet

Upgrade


Chemi-Con
In Stock: 845
Unit Price: $0.83000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $1.07000
Datasheet
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCA2G6R8MPD

DigiKey Part Number
493-16290-ND
Manufacturer
Manufacturer Product Number
UCA2G6R8MPD
Description
CAP ALUM 6.8UF 20% 400V RADIAL
Customer Reference
Detailed Description
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCA2G6R8MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
220 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes