270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UBY2A271MHL

DigiKey Part Number
493-17778-ND
Manufacturer
Manufacturer Product Number
UBY2A271MHL
Description
CAP ALUM 270UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 3000 Hrs @ 135°C
cms-datasheet
 cms-datasheet
EDA/CAD Models
UBY2A271MHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
53mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.07 A @ 120 Hz
Ripple Current @ High Frequency
2.14 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
cms-check-lead-time
Request Stock Notification
All prices are in USD
Bulk
Quantitycms-unit-priceExt Price
1$3.19000$3.19
10$2.13900$21.39
50$1.70120$85.06
100$1.56300$156.30
500$1.32546$662.73
1,000$1.25073$1,250.73
2,500$1.17105$2,927.62
5,000$1.12254$5,612.70
Manufacturers Standard Package