



UBY1J951MHL | |
|---|---|
DigiKey Part Number | 493-17752-ND |
Manufacturer | |
Manufacturer Product Number | UBY1J951MHL |
Description | CAP ALUM 950UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 950 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1J951MHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 38mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.256 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.76 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.28000 | $3.28 |
| 10 | $2.20100 | $22.01 |
| 50 | $1.75240 | $87.62 |
| 100 | $1.61090 | $161.09 |
| 500 | $1.36762 | $683.81 |
| 1,000 | $1.29111 | $1,291.11 |
| 2,500 | $1.20950 | $3,023.75 |
| 5,000 | $1.15983 | $5,799.15 |

