220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW2A221MHD1TN

DigiKey Part Number
493-13186-1-ND - Cut Tape (CT)
493-13186-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW2A221MHD1TN
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW2A221MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Impedance
110 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.07000$3.07
10$2.05000$20.50
50$1.62720$81.36
100$1.49390$149.39
Tape & Box (TB)
QuantityUnit PriceExt Price
250$1.35152$337.88
500$1.26474$632.37
750$1.22095$915.71
1,250$1.17214$1,465.17
1,750$1.14346$2,001.05
2,500$1.11575$2,789.38
Manufacturers Standard Package