22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW2A220MPD1TD

DigiKey Part Number
493-13185-1-ND - Cut Tape (CT)
493-13185-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW2A220MPD1TD
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW2A220MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 100 kHz
Impedance
800 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.63300$6.33
50$0.48040$24.02
100$0.43200$43.20
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.34870$174.35
1,000$0.32244$322.44
1,500$0.30919$463.79
2,500$0.29442$736.05
3,500$0.28573$1,000.05
5,000$0.27733$1,386.65
6,000$0.27335$1,640.10
12,000$0.25984$3,118.08
12,500$0.25912$3,239.00
Manufacturers Standard Package