



UBW1J330MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1J330MPD1TACT-ND - Cut Tape (CT) UBW1J330MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1J330MPD1TA |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J330MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.56100 | $5.61 |
| 50 | $0.42300 | $21.15 |
| 100 | $0.37950 | $37.95 |
| 500 | $0.30420 | $152.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28047 | $280.47 |
| 2,000 | $0.26075 | $521.50 |
| 3,000 | $0.25080 | $752.40 |
| 5,000 | $0.23970 | $1,198.50 |
| 7,000 | $0.23318 | $1,632.26 |
| 10,000 | $0.22688 | $2,268.80 |

