



UBW1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-13152-1-ND - Cut Tape (CT) 493-13152-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1E331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.709" (18.00mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.76200 | $7.62 |
| 50 | $0.58180 | $29.09 |
| 100 | $0.52460 | $52.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.42614 | $213.07 |
| 1,000 | $0.39512 | $395.12 |
| 1,500 | $0.37947 | $569.20 |
| 2,500 | $0.36202 | $905.05 |
| 3,500 | $0.35176 | $1,231.16 |
| 5,000 | $0.34185 | $1,709.25 |

