330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1E331MPD1TD

DigiKey Part Number
493-13152-1-ND - Cut Tape (CT)
493-13152-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1E331MPD1TD
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1E331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
472.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
945 mA @ 100 kHz
Part Status
Active
Impedance
75 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.709" (18.00mm)
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Operating Temperature
-55°C ~ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.19000$1.19
10$0.76200$7.62
50$0.58180$29.09
100$0.52460$52.46
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.42614$213.07
1,000$0.39512$395.12
1,500$0.37947$569.20
2,500$0.36202$905.05
3,500$0.35176$1,231.16
5,000$0.34185$1,709.25
Manufacturers Standard Package