
B72210S2321K161 | |
|---|---|
DigiKey Part Number | 495-B72210S2321K161CT-ND - Cut Tape (CT) 495-B72210S2321K161TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210S2321K161 |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 3.5 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 185 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.46800 | $4.68 |
| 25 | $0.41960 | $10.49 |
| 100 | $0.36610 | $36.61 |
| 250 | $0.34064 | $85.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.29156 | $145.78 |
| 1,000 | $0.28024 | $280.24 |
| 1,500 | $0.27457 | $411.85 |
| 2,500 | $0.26829 | $670.72 |
| 3,500 | $0.26462 | $926.17 |
| 5,000 | $0.26109 | $1,305.45 |

