



UBT1A222MHD8 | |
|---|---|
DigiKey Part Number | UBT1A222MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1A222MHD8 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1A222MHD8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.172 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.08100 | $10.81 |
| 50 | $0.83620 | $41.81 |
| 100 | $0.75880 | $75.88 |
| 800 | $0.59639 | $477.11 |
| 1,600 | $0.55942 | $895.07 |
| 3,200 | $0.52871 | $1,691.87 |
| 5,600 | $0.50776 | $2,843.46 |

