10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 65mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 65mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF1E100MCL7TP

DigiKey Part Number
493-14126-1-ND - Cut Tape (CT)
493-14126-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLF1E100MCL7TP
Description
CAP ALUM POLY 10UF 20% 25V TH
Customer Reference
Detailed Description
10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 65mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF1E100MCL7TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
65mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,124
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.72400$7.24
50$0.58780$29.39
100$0.53050$53.05
500$0.43184$215.92
1,000$0.40073$400.73
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.38918$778.36
4,000$0.36689$1,467.56
6,000$0.35565$2,133.90
10,000$0.34313$3,431.30
14,000$0.33577$4,700.78
20,000$0.32866$6,573.20
Manufacturers Standard Package