



PCV1H101MCL2GS | |
|---|---|
DigiKey Part Number | 493-4558-2-ND - Tape & Reel (TR) 493-4558-1-ND - Cut Tape (CT) 493-4558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H101MCL2GS |
Description | CAP ALUM POLY 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H101MCL2GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.00100 | $30.01 |
| 50 | $2.42020 | $121.01 |
| 100 | $2.23700 | $223.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.95815 | $783.26 |
| 800 | $1.85306 | $1,482.45 |
| 1,200 | $1.80006 | $2,160.07 |
| 2,000 | $1.74099 | $3,481.98 |
| 2,800 | $1.70629 | $4,777.61 |
| 4,000 | $1.67279 | $6,691.16 |



