



PCS1A271MCL1GS | |
|---|---|
DigiKey Part Number | 493-3978-2-ND - Tape & Reel (TR) 493-3978-1-ND - Cut Tape (CT) 493-3978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1A271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 10V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1A271MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $0.86500 | $8.65 |
| 50 | $0.76540 | $38.27 |
| 100 | $0.73160 | $73.16 |
| 500 | $0.62428 | $312.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.58278 | $582.78 |
| 2,000 | $0.54830 | $1,096.60 |
| 3,000 | $0.53091 | $1,592.73 |
| 5,000 | $0.51152 | $2,557.60 |
| 7,000 | $0.50013 | $3,500.91 |
| 10,000 | $0.48913 | $4,891.30 |
| 12,000 | $0.48390 | $5,806.80 |

