LQR2V222MSEFBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1
Unit Price: $49.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $31.37440
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $31.37440
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $31.37440
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $29.93320
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $25.85360
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $27.14640
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $43.17000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $27.17480
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LQR2V222MSEFBN

DigiKey Part Number
LQR2V222MSEFBN-ND
Manufacturer
Manufacturer Product Number
LQR2V222MSEFBN
Description
CAP ALUM 2200UF 20% 350V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
9.1 A @ 120 Hz
Ripple Current @ High Frequency
12.74 A @ 10 kHz
Lead Spacing
0.866" (22.00mm)
Size / Dimension
2.008" Dia (51.00mm)
Height - Seated (Max)
4.055" (103.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$27.17480$679.37
Manufacturers Standard Package