LNK2G222MSEFBB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1
Unit Price: $49.36000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $31.37440
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $31.37440
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $31.37440
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $47.45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $28.63920
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNK2G222MSEFBB

DigiKey Part Number
LNK2G222MSEFBB-ND
Manufacturer
Manufacturer Product Number
LNK2G222MSEFBB
Description
CAP ALUM 2200UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
12.32 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.008" Dia (51.00mm)
Tolerance
±20%
Height - Seated (Max)
4.252" (108.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2G222MSEFNichicon1493-8767-ND$49.36000Parametric Equivalent
LNC2G222MSEFBBNichicon0LNC2G222MSEFBB-ND$31.37440Parametric Equivalent
LNC2G222MSEFBNNichicon0LNC2G222MSEFBN-ND$31.37440Parametric Equivalent
LNC2G222MTEFNichicon0LNC2G222MTEF-ND$31.37440Parametric Equivalent
LNK2G222MSEFNichicon0493-8846-ND$47.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$28.63920$715.98
Manufacturers Standard Package