



LLS1V392MELZ | |
|---|---|
DigiKey Part Number | 493-6165-ND |
Manufacturer | |
Manufacturer Product Number | LLS1V392MELZ |
Description | CAP ALUM 3900UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1V392MELZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.553 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.11000 | $3.11 |
| 10 | $2.07800 | $20.78 |
| 50 | $1.65020 | $82.51 |
| 250 | $1.37136 | $342.84 |
| 500 | $1.28360 | $641.80 |
| 1,000 | $1.21068 | $1,210.68 |
| 2,500 | $1.13291 | $2,832.28 |
| 5,000 | $1.08558 | $5,427.90 |

