



LGY1K392MELB40 | |
|---|---|
DigiKey Part Number | 493-8711-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K392MELB40 |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K392MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.99 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K392MELA | Nichicon | 248 | 493-8464-ND | $6.80000 | Similar |
| LGU1K392MELB | Nichicon | 256 | 493-8465-ND | $6.84000 | Similar |
| LGY1K392MELC30 | Nichicon | 398 | 493-8712-ND | $7.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.01000 | $7.01 |
| 10 | $4.90200 | $49.02 |
| 50 | $4.03220 | $201.61 |
| 200 | $3.53060 | $706.12 |
| 600 | $3.24620 | $1,947.72 |
| 1,000 | $3.13996 | $3,139.96 |
| 2,600 | $2.97645 | $7,738.77 |

