
GYE1V391MCW1GS | |
|---|---|
DigiKey Part Number | GYE1V391MCW1GTR-ND - Tape & Reel (TR) 493-GYE1V391MCW1GSCT-ND - Cut Tape (CT) 493-GYE1V391MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1V391MCW1GS |
Description | CAP ALUMHYB 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Capacitance 390 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.64100 | $16.41 |
| 50 | $1.29080 | $64.54 |
| 100 | $1.18030 | $118.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.01200 | $404.80 |
| 800 | $0.94853 | $758.82 |
| 1,200 | $0.91650 | $1,099.80 |
| 2,000 | $0.88081 | $1,761.62 |
| 2,800 | $0.85984 | $2,407.55 |
| 4,000 | $0.83958 | $3,358.32 |

