
GYE1H181MCW1GS | |
|---|---|
DigiKey Part Number | GYE1H181MCW1GTR-ND - Tape & Reel (TR) 493-GYE1H181MCW1GSCT-ND - Cut Tape (CT) 493-GYE1H181MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1H181MCW1GS |
Description | CAP ALUMHYB 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.38700 | $13.87 |
| 50 | $1.08400 | $54.20 |
| 100 | $0.98810 | $98.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.84220 | $336.88 |
| 800 | $0.78713 | $629.70 |
| 1,200 | $0.75935 | $911.22 |
| 2,000 | $0.72838 | $1,456.76 |
| 2,800 | $0.71018 | $1,988.50 |
| 4,000 | $0.69261 | $2,770.44 |

