
GYD1V101MCW1GS | |
|---|---|
DigiKey Part Number | GYD1V101MCW1TR-ND - Tape & Reel (TR) GYD1V101MCW1CT-ND - Cut Tape (CT) GYD1V101MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYD1V101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.31900 | $13.19 |
| 50 | $1.02860 | $51.43 |
| 100 | $0.93690 | $93.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.77744 | $388.72 |
| 1,000 | $0.72782 | $727.82 |
| 1,500 | $0.70278 | $1,054.17 |
| 2,500 | $0.67488 | $1,687.20 |
| 3,500 | $0.65848 | $2,304.68 |
| 5,000 | $0.64264 | $3,213.20 |

