
GYD1V101MCQ1GS | |
|---|---|
DigiKey Part Number | GYD1V101MCQ1TR-ND - Tape & Reel (TR) GYD1V101MCQ1CT-ND - Cut Tape (CT) GYD1V101MCQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYD1V101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.08800 | $10.88 |
| 50 | $0.84200 | $42.10 |
| 100 | $0.76430 | $76.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.63034 | $315.17 |
| 1,000 | $0.58818 | $588.18 |
| 1,500 | $0.56691 | $850.37 |
| 2,500 | $0.54319 | $1,357.97 |
| 3,500 | $0.52925 | $1,852.38 |
| 5,000 | $0.51579 | $2,578.95 |

