
NTP337M6.3TRD(25)F | |
|---|---|
DigiKey Part Number | 4988-NTP337M6.3TRD(25)FTR-ND - Tape & Reel (TR) 4988-NTP337M6.3TRD(25)FCT-ND - Cut Tape (CT) 4988-NTP337M6.3TRD(25)FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTP337M6.3TRD(25)F |
Description | CAP SMT7343330F6.3VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.30000 | $3.30 |
| 10 | $2.17100 | $21.71 |
| 50 | $1.71440 | $85.72 |
| 100 | $1.57190 | $157.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.35238 | $676.19 |
| 1,000 | $1.29581 | $1,295.81 |
| 1,500 | $1.26747 | $1,901.21 |
| 2,500 | $1.23605 | $3,090.13 |
| 3,500 | $1.21768 | $4,261.88 |
| 5,000 | $1.20001 | $6,000.05 |

