330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTP337M6.3TRD(25)F

DigiKey Part Number
4988-NTP337M6.3TRD(25)FTR-ND - Tape & Reel (TR)
4988-NTP337M6.3TRD(25)FCT-ND - Cut Tape (CT)
4988-NTP337M6.3TRD(25)FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTP337M6.3TRD(25)F
Description
CAP SMT7343330F6.3VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NIC Components Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.99300$19.93
50$1.64320$82.16
100$1.53510$153.51
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.35238$676.19
1,000$1.29581$1,295.81
1,500$1.26747$1,901.21
2,500$1.23605$3,090.13
3,500$1.21768$4,261.88
5,000$1.20001$6,000.05
Manufacturers Standard Package