
NRC06J473TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06J473TRFTR-ND - Tape & Reel (TR) 4988-NRC06J473TRFCT-ND - Cut Tape (CT) 4988-NRC06J473TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06J473TRF |
Description | RES SMT060347K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02200 | $0.55 |
| 50 | $0.01780 | $0.89 |
| 100 | $0.01460 | $1.46 |
| 250 | $0.01136 | $2.84 |
| 500 | $0.00954 | $4.77 |
| 1,000 | $0.00812 | $8.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00587 | $29.35 |
| 10,000 | $0.00522 | $52.20 |
| 15,000 | $0.00491 | $73.65 |
| 25,000 | $0.00457 | $114.25 |
| 35,000 | $0.00437 | $152.95 |
| 50,000 | $0.00419 | $209.50 |

