
781450-10 | |
|---|---|
DigiKey Part Number | 2770-781450-10-ND |
Manufacturer | |
Manufacturer Product Number | 781450-10 |
Description | RELAY REPLACEMENT KIT FOR MS05-B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $304.88000 | $304.88 |

