MFR Recommended



PZU13BA,115 | |
|---|---|
DigiKey Part Number | 1727-8182-2-ND - Tape & Reel (TR) 1727-8182-1-ND - Cut Tape (CT) 1727-8182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU13BA,115 |
Description | DIODE ZENER 13V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU13BA-QX | Nexperia USA Inc. | 0 | 1727-PZU13BA-QXTR-ND | $0.00000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14200 | $1.42 |
| 100 | $0.08770 | $8.77 |
| 500 | $0.06406 | $32.03 |
| 1,000 | $0.05641 | $56.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04663 | $139.89 |
| 6,000 | $0.04170 | $250.20 |
| 9,000 | $0.03918 | $352.62 |
| 15,000 | $0.03634 | $545.10 |
| 21,000 | $0.03466 | $727.86 |
| 30,000 | $0.03303 | $990.90 |


