Similar



PZU12BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU12BA-QXTR-ND - Tape & Reel (TR) 1727-PZU12BA-QXCT-ND - Cut Tape (CT) 1727-PZU12BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU12BA-QX |
Description | DIODE ZENER 12.01V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.01 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS12B R9G | Taiwan Semiconductor Corporation | 9,734 | 1801-UDZS12BR9GCT-ND | $0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14600 | $1.46 |
| 100 | $0.09080 | $9.08 |
| 500 | $0.06638 | $33.19 |
| 1,000 | $0.05848 | $58.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04480 | $134.40 |
| 6,000 | $0.04008 | $240.48 |
| 9,000 | $0.03768 | $339.12 |
| 15,000 | $0.03497 | $524.55 |
| 21,000 | $0.03336 | $700.56 |
| 30,000 | $0.03180 | $954.00 |


