Parametric Equivalent

PSMN6R0-30YLD/2X | |
|---|---|
DigiKey Part Number | 1727-PSMN6R0-30YLD/2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN6R0-30YLD/2X |
Description | PSMN6R0-30YLD/SOT669/LFPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 66A (Tc) 47W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.7 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 832 pF @ 15 V |
FET Type | Power Dissipation (Max) 47W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN6R0-30YLDX | Nexperia USA Inc. | 3,492 | 1727-1817-1-ND | $0.85000 | Parametric Equivalent |


