N-Channel 30 V 70A (Tc) 88W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 70A (Tc) 88W (Tc) Surface Mount LFPAK33
8-LFPAK33

PSMN3R0-30MLC,115

DigiKey Part Number
1727-7141-2-ND - Tape & Reel (TR)
1727-7141-1-ND - Cut Tape (CT)
1727-7141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN3R0-30MLC,115
Description
MOSFET N-CH 30V 70A LFPAK33
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 70A (Tc) 88W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
PSMN3R0-30MLC,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.15V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2330 pF @ 15 V
FET Type
Power Dissipation (Max)
88W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
LFPAK33
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.15mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,165
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.27000$1.27
10$0.80000$8.00
100$0.52590$52.59
500$0.40828$204.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.35110$526.65
3,000$0.32229$966.87
4,500$0.30762$1,384.29
7,500$0.29112$2,183.40
10,500$0.28136$2,954.28
15,000$0.27187$4,078.05
Manufacturers Standard Package