Diode 650 V 20A Surface Mount D2PAK R2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNE650200EJJ

DigiKey Part Number
1727-PNE650200EJJTR-ND - Tape & Reel (TR)
1727-PNE650200EJJCT-ND - Cut Tape (CT)
1727-PNE650200EJJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE650200EJJ
Description
DIODE STD 650V 20A D2PAK R2P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 650 V 20A Surface Mount D2PAK R2P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 650 V
Part Status
Active
Capacitance @ Vr, F
13pF @ 400V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
D2PAK R2P
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 20 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.66790$534.32
Manufacturers Standard Package