
PNE650200EJ-QJ | |
|---|---|
DigiKey Part Number | 1727-PNE650200EJ-QJTR-ND - Tape & Reel (TR) 1727-PNE650200EJ-QJCT-ND - Cut Tape (CT) 1727-PNE650200EJ-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE650200EJ-QJ |
Description | DIODE STD 650V 28A D2PAK R2P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 28A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 13pF @ 400V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 650 V | Mounting Type |
Current - Average Rectified (Io) 28A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 20 A | Supplier Device Package D2PAK R2P |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Cut Tape (CT): | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.46400 | $14.64 |
| 100 | $0.99230 | $99.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.70116 | $560.93 |

