Diode 650 V 15A Surface Mount D2PAK R2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNE650150EJ-QJ

DigiKey Part Number
1727-PNE650150EJ-QJTR-ND - Tape & Reel (TR)
1727-PNE650150EJ-QJCT-ND - Cut Tape (CT)
1727-PNE650150EJ-QJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE650150EJ-QJ
Description
DIODE STD 650V 15A D2PAK R2P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 650 V 15A Surface Mount D2PAK R2P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
11pF @ 400V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
650 V
Mounting Type
Current - Average Rectified (Io)
15A
Package / Case
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 15 A
Supplier Device Package
D2PAK R2P
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNE650150EJJNexperia USA Inc.7951727-PNE650150EJJCT-ND$1.92000Parametric Equivalent
In-Stock: 481
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.26300$12.63
100$0.84940$84.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.63228$505.82
1,600$0.58154$930.46
2,400$0.55569$1,333.66
4,000$0.52665$2,106.60
5,600$0.50946$2,852.98
8,000$0.49274$3,941.92
Manufacturers Standard Package